onsemi MC7808CDTT5G, 1 Linear Voltage, Voltage Regulator 2.2A, 8 V 3-Pin, DPAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-2375
Mfr. Part No.:
MC7808CDTT5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

2.2A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

8 V

Line Regulation

32 mV

Load Regulation

35 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Quiescent Current

8mA

Pin Count

3

Power Rating

15W

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Operating Temperature

+125 °C

Height

2.38mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

40 V dc

Length

6.73mm

Width

6.22mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy