onsemi MC7924BTG, 1 Linear Voltage, Voltage Regulator 1A, -24 V 3-Pin, TO-220

Stock information currently inaccessible
RS Stock No.:
785-2372
Mfr. Part No.:
MC7924BTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

1A

Output Voltage

-24 V

Number of Outputs

1

Line Regulation

470 mV

Load Regulation

480 mV

Mounting Type

Through Hole

Polarity

Negative

Quiescent Current

8mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Power Rating

15W

Dimensions

10.28 x 4.82 x 15.75mm

Height

15.75mm

Maximum Input Voltage

-40 V dc

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

4.82mm

Length

10.28mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy