ON Semiconductor MC33762DM-2525RG, Dual LDO Regulator, 100mA, 2.5 V, 1.5% 8-Pin, MSOP
- RS Stock No.:
- 785-2362
- Mfr. Part No.:
- MC33762DM-2525RG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 785-2362
- Mfr. Part No.:
- MC33762DM-2525RG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 2 | |
| Line Regulation | 20 mV | |
| Load Regulation | 40 mV | |
| Accuracy | 1.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Input Voltage | 7.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Output Voltage 2.5 V | ||
Number of Outputs 2 | ||
Line Regulation 20 mV | ||
Load Regulation 40 mV | ||
Accuracy 1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Input Voltage 7.3 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3.1mm | ||
Width 3.1mm | ||
