ON Semiconductor MC33160DWR2G, Dual LDO Regulator, 100mA, 5 V, ±5% 16-Pin, SOIC
- RS Stock No.:
- 785-2356
- Mfr. Part No.:
- MC33160DWR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 785-2356
- Mfr. Part No.:
- MC33160DWR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 2 | |
| Line Regulation | 40 mV | |
| Load Regulation | 50 mV | |
| Accuracy | ±5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 0.5µA | |
| Reference Voltage | 2.6V | |
| Pin Count | 16 | |
| Output Type | Fixed | |
| Dimensions | 10.45 x 7.6 x 2.4mm | |
| Height | 2.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 7 V | |
| Maximum Input Voltage | 40 V | |
| Width | 7.6mm | |
| Length | 10.45mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Output Voltage 5 V | ||
Number of Outputs 2 | ||
Line Regulation 40 mV | ||
Load Regulation 50 mV | ||
Accuracy ±5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 0.5µA | ||
Reference Voltage 2.6V | ||
Pin Count 16 | ||
Output Type Fixed | ||
Dimensions 10.45 x 7.6 x 2.4mm | ||
Height 2.4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 7 V | ||
Maximum Input Voltage 40 V | ||
Width 7.6mm | ||
Length 10.45mm | ||
