ON Semiconductor LP2951ACDM-3.0RG, LDO Regulator, 100mA, 3 V, 1% 8-Pin, MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-2353
Mfr. Part No.:
LP2951ACDM-3.0RG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.1 %

Load Regulation

0.1 %

Accuracy

1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

MSOP

Quiescent Current

75µA

Reference Voltage

1.27V

Pin Count

8

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V

Height

0.95mm

Length

3.1mm

Width

3.1mm