EXAR SPX3940M3-L-3-3, LDO Regulator, 1A, 3.3 V, ±2% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 778-0879
- Mfr. Part No.:
- SPX3940M3-L-3-3
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 778-0879
- Mfr. Part No.:
- SPX3940M3-L-3-3
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 1 % | |
| Accuracy | ±2% | |
| Load Regulation | 1.5 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Quiescent Current | 18mA | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Minimum Input Voltage | 3.1 V | |
| Height | 1.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 16 V | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 1 % | ||
Accuracy ±2% | ||
Load Regulation 1.5 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Quiescent Current 18mA | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Minimum Input Voltage 3.1 V | ||
Height 1.7mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 16 V | ||
Length 6.7mm | ||
Width 3.7mm | ||
- COO (Country of Origin):
- MY
