EXAR, 5 V Linear Voltage Regulator, 1A, 1-Channel, ±5% 3-Pin, DPAK SP7805V2-L/TR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
778-0826
Mfr. Part No.:
SP7805V2-L/TR
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Maximum Output Current

1A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

±5%

Load Regulation

35 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Quiescent Current

6mA

Pin Count

3

Output Type

Fixed

Dimensions

6.68 x 5.56 x 2.38mm

Height

2.38mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

7.5 V

Maximum Input Voltage

18 V

Length

6.68mm

Width

5.56mm

COO (Country of Origin):
CN