ROHM BD1CIC0WHFV-GTR, LDO Voltage Regulator, 1A, 1.25 V, ±1% 6-Pin, HVSOF
- RS Stock No.:
- 775-7217
- Mfr. Part No.:
- BD1CIC0WHFV-GTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 775-7217
- Mfr. Part No.:
- BD1CIC0WHFV-GTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Output Voltage | 1.25 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | HVSOF | |
| Pin Count | 6 | |
| Power Rating | 2.11W | |
| Output Type | Fixed | |
| Dimensions | 1.6 x 2.6 x 0.75mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2.4 V | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 2.6mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Output Voltage 1.25 V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type HVSOF | ||
Pin Count 6 | ||
Power Rating 2.11W | ||
Output Type Fixed | ||
Dimensions 1.6 x 2.6 x 0.75mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.4 V | ||
Height 0.75mm | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 2.6mm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
