onsemi MC7912ACTG, 1 Linear Voltage, Voltage Regulator 1A, -12 V 3-Pin, TO-220
- RS Stock No.:
- 774-3552
- Mfr. Part No.:
- MC7912ACTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 774-3552
- Mfr. Part No.:
- MC7912ACTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | -12 V | |
| Line Regulation | 120 mV | |
| Load Regulation | 150 mV | |
| Accuracy | 2% | |
| Mounting Type | Through Hole | |
| Polarity | Negative | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Height | 15.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | -40 V dc | |
| Minimum Operating Temperature | 0 °C | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage -12 V | ||
Line Regulation 120 mV | ||
Load Regulation 150 mV | ||
Accuracy 2% | ||
Mounting Type Through Hole | ||
Polarity Negative | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Height 15.75mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage -40 V dc | ||
Minimum Operating Temperature 0 °C | ||
Length 10.28mm | ||
Width 4.82mm | ||
