ON Semiconductor FAN2558S15X, LDO Regulator, 180mA, 1.5 V, ±2% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
772-9073
Mfr. Part No.:
FAN2558S15X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

180mA

Number of Outputs

1

Output Voltage

1.5 V

Line Regulation

±0.3 %/V

Load Regulation

4 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Input Voltage

1.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

1.3mm

Width

1.8mm

Length

3.1mm

COO (Country of Origin):
CN