ON Semiconductor FAN2558S13X, LDO Regulator, 180mA, 1.3 V, ±2% 5-Pin, SOT-23

Subtotal (1 tape of 10 units)*

£1.51

(exc. VAT)

£1.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tape*
10 +£0.151£1.51

*price indicative

Packaging Options:
RS Stock No.:
772-9064
Mfr. Part No.:
FAN2558S13X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Regulator Type

Low Dropout Voltage

Maximum Output Current

180mA

Output Voltage

1.3 V

Number of Outputs

1

Line Regulation

±0.3 %/V

Accuracy

±2%

Load Regulation

4 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Minimum Input Voltage

1.3 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Width

1.8mm

Length

3.1mm

COO (Country of Origin):
CN