Microchip MCP1802T-2502I/OT, LDO Regulator, 300mA, 2.5 V, 2% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-9634
Mfr. Part No.:
MCP1802T-2502I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.2 %/V

Load Regulation

100 mV

Accuracy

2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

50µA

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Minimum Input Voltage

2 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

1.8mm

COO (Country of Origin):
JP