Microchip MCP1725-1202E/MC, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.2 V 8-Pin, DFN
- RS Stock No.:
- 770-9533
- Mfr. Part No.:
- MCP1725-1202E/MC
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 770-9533
- Mfr. Part No.:
- MCP1725-1202E/MC
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 0.16 %/V | |
| Load Regulation | 1 % | |
| Accuracy | 2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Quiescent Current | 220µA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 2 x 3 x 0.95mm | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 2.3 V | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 0.16 %/V | ||
Load Regulation 1 % | ||
Accuracy 2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Quiescent Current 220µA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 2 x 3 x 0.95mm | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 2.3 V | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 2mm | ||
Width 3mm | ||
- COO (Country of Origin):
- TH
