Microchip MCP1703AT-1502E/MB, LDO Regulator, 230mA, 1.5 V, 2% 3-Pin, SOT-89
- RS Stock No.:
- 770-9505
- Mfr. Part No.:
- MCP1703AT-1502E/MB
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 770-9505
- Mfr. Part No.:
- MCP1703AT-1502E/MB
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 230mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.5 V | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 2.5 % | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 5µA | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 16 V | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 230mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.5 V | ||
Line Regulation 0.3 %/V | ||
Load Regulation 2.5 % | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 5µA | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 16 V | ||
Height 1.6mm | ||
Length 4.6mm | ||
Width 2.6mm | ||
- COO (Country of Origin):
- TH
