DiodesZetex AP7312-3333W6-7, Dual LDO Regulator, 150mA, 3.3 V, ±2% 6-Pin, SOT-26
- RS Stock No.:
- 770-4752
- Mfr. Part No.:
- AP7312-3333W6-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 770-4752
- Mfr. Part No.:
- AP7312-3333W6-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 2 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.2 %/V | |
| Load Regulation | 0.6 % | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 80µA | |
| Package Type | SOT-26 | |
| Reference Voltage | 0.8V | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Power Rating | 950mW | |
| Dimensions | 3.1 x 1.7 x 1.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2 V | |
| Maximum Input Voltage | 6 V | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 150mA | ||
Number of Outputs 2 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.2 %/V | ||
Load Regulation 0.6 % | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 80µA | ||
Package Type SOT-26 | ||
Reference Voltage 0.8V | ||
Pin Count 6 | ||
Output Type Fixed | ||
Power Rating 950mW | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2 V | ||
Maximum Input Voltage 6 V | ||
Height 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.7mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- CN
