onsemi NCP4632DDT08T5G, 1 Low Dropout Voltage, Voltage Regulator 3A, 0.8 V 5-Pin, DPAK
- RS Stock No.:
- 769-5769
- Mfr. Part No.:
- NCP4632DDT08T5G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-5769
- Mfr. Part No.:
- NCP4632DDT08T5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 3A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 0.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.15 %/V | |
| Accuracy | ±1% | |
| Load Regulation | 50 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Quiescent Current | 450µA | |
| Pin Count | 5 | |
| Power Rating | 3.8W | |
| Output Type | Fixed | |
| Dimensions | 6.8 x 2.5 x 6.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.25 V | |
| Height | 6.3mm | |
| Length | 6.8mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 3A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 0.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.15 %/V | ||
Accuracy ±1% | ||
Load Regulation 50 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Quiescent Current 450µA | ||
Pin Count 5 | ||
Power Rating 3.8W | ||
Output Type Fixed | ||
Dimensions 6.8 x 2.5 x 6.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.25 V | ||
Height 6.3mm | ||
Length 6.8mm | ||
Width 2.5mm | ||
