EXAR SPX1587AT-L, LDO Regulator, 3A Adjustable, 1.25 → 15 V 3-Pin, D2PAK
- RS Stock No.:
- 769-5484
- Mfr. Part No.:
- SPX1587AT-L
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 769-5484
- Mfr. Part No.:
- SPX1587AT-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.25 → 15 V | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.3 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 3 | |
| Reference Voltage | 1.25V | |
| Output Type | Adjustable | |
| Dimensions | 10.67 x 4.83 x 9.65mm | |
| Maximum Input Voltage | 10 V | |
| Height | 9.65mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Output Voltage 1.25 → 15 V | ||
Line Regulation 0.2 % | ||
Load Regulation 0.3 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK (TO-263) | ||
Pin Count 3 | ||
Reference Voltage 1.25V | ||
Output Type Adjustable | ||
Dimensions 10.67 x 4.83 x 9.65mm | ||
Maximum Input Voltage 10 V | ||
Height 9.65mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Width 4.83mm | ||
Length 10.67mm | ||
- COO (Country of Origin):
- MY
