EXAR SP6648EU-L, 1, Switching Regulator 400mA 10-Pin, MSOP
- RS Stock No.:
- 769-5419
- Mfr. Part No.:
- SP6648EU-L
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 769-5419
- Mfr. Part No.:
- SP6648EU-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Regulator Function | Step Up | |
| Maximum Output Current | 400mA | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 3 x 0.95mm | |
| Maximum Input Voltage | 4.5 V | |
| Minimum Input Voltage | 0.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Regulator Function Step Up | ||
Maximum Output Current 400mA | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Dimensions 3 x 3 x 0.95mm | ||
Maximum Input Voltage 4.5 V | ||
Minimum Input Voltage 0.7 V | ||
Maximum Operating Temperature +85 °C | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Length 3mm | ||
- COO (Country of Origin):
- MY
