EXAR SP6205EM5-L-3-3, LDO Regulator, 500mA, 3.3 V, ±2% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
769-5403
Mfr. Part No.:
SP6205EM5-L-3-3
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Maximum Output Current

500mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.3 %/V

Load Regulation

0.5 %

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

100µA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Height

1.3mm

Length

2.9mm

Width

1.6mm

COO (Country of Origin):
MY

LDO (Low Dropout) Linear Voltage Regulators, 3.0V, 3.3V Output, EXAR


LDO (Low Dropout) Linear Voltage Regulators, EXAR


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.