EXAR LP2950ACN-L-3-3, LDO Regulator, 100mA, 3.3 V, 0.5% 3-Pin, TO-92
- RS Stock No.:
- 769-5122
- Mfr. Part No.:
- LP2950ACN-L-3-3
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 769-5122
- Mfr. Part No.:
- LP2950ACN-L-3-3
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.1 % | |
| Accuracy | 0.5% | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 5.33mm | |
| Maximum Input Voltage | 30 V | |
| Minimum Input Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.1 % | ||
Load Regulation 0.1 % | ||
Accuracy 0.5% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Maximum Operating Temperature +125 °C | ||
Height 5.33mm | ||
Maximum Input Voltage 30 V | ||
Minimum Input Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
Length 5.2mm | ||
Width 4.19mm | ||
