Microchip TC1016-3.0VLTTR, 1 Low Dropout Voltage, Voltage Regulator 80mA, 3 V 5-Pin, SC-70
- RS Stock No.:
- 768-1476
- Mfr. Part No.:
- TC1016-3.0VLTTR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 768-1476
- Mfr. Part No.:
- TC1016-3.0VLTTR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 80mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Line Regulation | 0.2 %/V | |
| Accuracy | ±0.5% | |
| Load Regulation | 1 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SC-70 | |
| Quiescent Current | 0.5µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Minimum Input Voltage | 2.7 V | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6 V | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 80mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 0.2 %/V | ||
Accuracy ±0.5% | ||
Load Regulation 1 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SC-70 | ||
Quiescent Current 0.5µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Input Voltage 2.7 V | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6 V | ||
Length 2.2mm | ||
Width 1.35mm | ||
- COO (Country of Origin):
- TH
