Microchip MCP1703T-2502E/CB, LDO Regulator, 250mA, 2.5 V 3-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
767-3535
Mfr. Part No.:
MCP1703T-2502E/CB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

250mA

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.3 %/V

Load Regulation

2.5 %

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

5µA

Package Type

SOT-23

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Input Voltage

16 V

Minimum Input Voltage

2.7 V

Height

1.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

2.6mm

Length

4.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy