Texas Instruments TLV70130DBVT, LDO Voltage Regulator, 150mA, 3 V, 2% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
762-0349
Mfr. Part No.:
TLV70130DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

3 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

50 mV

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.0032mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.45mm

Minimum Operating Temperature

-40 °C

Height

1.45mm

Minimum Input Voltage

2.5 V

Maximum Input Voltage

24 V

Maximum Operating Temperature

+125 °C

Width

1.75mm

Length

3.05mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy