Analog Devices LTC1844ES5-BYP#TRMPBF, 1 Low Dropout Voltage, Voltage Regulator 350mA, 1.25 → 6 V 5-Pin, TSOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-9229
Mfr. Part No.:
LTC1844ES5-BYP#TRMPBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

350mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.25 → 6 V

Number of Outputs

1

Line Regulation

80 mV

Load Regulation

50 mV

Accuracy

±1.75%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOT-23

Quiescent Current

0.08mA

Pin Count

5

Output Type

Adjustable

Dimensions

2.9 x 1.75 x 0.9mm

Height

0.9mm

Maximum Input Voltage

6.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

1.6 V

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.75mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy