Analog Devices LT1964IDD#PBF, 1 Low Dropout Voltage, Voltage Regulator 200mA, -20 → -1.2 V 8-Pin, DFN
- RS Stock No.:
- 761-8579
- Mfr. Part No.:
- LT1964IDD#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 761-8579
- Mfr. Part No.:
- LT1964IDD#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | -20 → -1.2 V | |
| Line Regulation | 12 mV | |
| Load Regulation | 15 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Negative | |
| Quiescent Current | 0.03mA | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3 x 0.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.7mm | |
| Maximum Input Voltage | 20 V | |
| Minimum Input Voltage | -20 V | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage -20 → -1.2 V | ||
Line Regulation 12 mV | ||
Load Regulation 15 mV | ||
Mounting Type Surface Mount | ||
Polarity Negative | ||
Quiescent Current 0.03mA | ||
Package Type DFN | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.7mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.7mm | ||
Maximum Input Voltage 20 V | ||
Minimum Input Voltage -20 V | ||
Width 3mm | ||
Length 3mm | ||
