Analog Devices LT1963AES8-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-8550
Mfr. Part No.:
LT1963AES8-3.3#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

10 mV

Load Regulation

35 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

1mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

5.004 x 3.988 x 1.498mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-20 V

Maximum Operating Temperature

+125 °C

Height

1.498mm

Maximum Input Voltage

20 V

Length

5mm

Width

3.988mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy