Analog Devices LT1175IQ#PBF, LDO Regulator, 500mA Adjustable, -19.3 → -3.8 V, 2.5% 5-Pin, D2PAK
- RS Stock No.:
- 761-8144
- Mfr. Part No.:
- LT1175IQ#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 761-8144
- Mfr. Part No.:
- LT1175IQ#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | -19.3 → -3.8 V | |
| Line Regulation | 0.015 %/V | |
| Load Regulation | 0.35 % | |
| Accuracy | 2.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Negative | |
| Package Type | D2PAK | |
| Quiescent Current | 0.045mA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 10.541 x 10.922 x 3.175mm | |
| Height | 3.175mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 25 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.54mm | |
| Width | 10.922mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage -19.3 → -3.8 V | ||
Line Regulation 0.015 %/V | ||
Load Regulation 0.35 % | ||
Accuracy 2.5% | ||
Mounting Type Surface Mount | ||
Polarity Negative | ||
Package Type D2PAK | ||
Quiescent Current 0.045mA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 10.541 x 10.922 x 3.175mm | ||
Height 3.175mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 25 V | ||
Maximum Operating Temperature +125 °C | ||
Length 10.54mm | ||
Width 10.922mm | ||
