Analog Devices LT1117CM-3.3#PBF, LDO Regulator, 800mA, 3.3 V 3-Pin, D2PAK
- RS Stock No.:
- 761-8043
- Mfr. Part No.:
- LT1117CM-3.3#PBF
- Brand:
- Analog Devices
Subtotal (1 unit)*
£3.73
(exc. VAT)
£4.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3.73 |
*price indicative
- RS Stock No.:
- 761-8043
- Mfr. Part No.:
- LT1117CM-3.3#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 800mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 6 mV | |
| Load Regulation | 10 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Package Type | D2PAK | |
| Pin Count | 3 | |
| Reference Voltage | 1.27V | |
| Output Type | Fixed | |
| Dimensions | 10.541 x 10.922 x 3.175mm | |
| Maximum Input Voltage | 15 V | |
| Height | 3.175mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 10.922mm | |
| Length | 10.54mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 800mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 6 mV | ||
Load Regulation 10 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Package Type D2PAK | ||
Pin Count 3 | ||
Reference Voltage 1.27V | ||
Output Type Fixed | ||
Dimensions 10.541 x 10.922 x 3.175mm | ||
Maximum Input Voltage 15 V | ||
Height 3.175mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 10.922mm | ||
Length 10.54mm | ||
