Microchip MCP1754ST-1802E/MB, LDO Regulator, 150mA, 1.8 V, ±0.4% 3-Pin, SOT-89
- RS Stock No.:
- 761-7179
- Mfr. Part No.:
- MCP1754ST-1802E/MB
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 761-7179
- Mfr. Part No.:
- MCP1754ST-1802E/MB
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Function | Standard | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0 % | |
| Accuracy | ±0.4% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.056mA | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 4.25 x 1.6mm | |
| Height | 1.6mm | |
| Maximum Input Voltage | 16 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 3.6 V | |
| Length | 4.6mm | |
| Width | 4.25mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Function Standard | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0 % | ||
Accuracy ±0.4% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.056mA | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.6 x 4.25 x 1.6mm | ||
Height 1.6mm | ||
Maximum Input Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 3.6 V | ||
Length 4.6mm | ||
Width 4.25mm | ||
