Texas Instruments LP3879MR-1.2/NOPB, LDO Regulator, 800mA, 1.2 V, 1% 8-Pin, PSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-6646
Mfr. Part No.:
LP3879MR-1.2/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.2 V

Line Regulation

0.032 %/V

Accuracy

1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

PSOP

Quiescent Current

0.01mA

Pin Count

8

Output Type

Fixed

Dimensions

4.93 x 3.94 x 1.47mm

Height

1.47mm

Maximum Input Voltage

6 V

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

3.94mm

Length

4.93mm