Texas Instruments LP38511MR-ADJ/NOPB, LDO Regulator, 800mA Adjustable, 0.5 → 3.3 V, ±2% 8-Pin, PSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-6586
Mfr. Part No.:
LP38511MR-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

800mA

Number of Outputs

1

Output Voltage

0.5 → 3.3 V

Line Regulation

0.06 %/V

Load Regulation

0.20 %/A

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

PSOP

Pin Count

8

Output Type

Adjustable

Dimensions

4.9 x 3.9 x 1.47mm

Minimum Input Voltage

2.25 V

Minimum Operating Temperature

-40 °C

Height

1.47mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Width

3.9mm

Length

4.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy