Texas Instruments LP2992IM5-3.0/NOPB, LDO Regulator, 250mA, 3 V, 1% 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-6554
Mfr. Part No.:
LP2992IM5-3.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

250mA

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.032 %/V

Accuracy

1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.001mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.92 x 1.6 x 1.02mm

Height

1.02mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.2 V

Maximum Input Voltage

16 V

Length

2.92mm

Width

1.6mm