Texas Instruments LP2992AIM5-1.8/NOPB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 1.8 V 5-Pin, SOT-23
- RS Stock No.:
- 761-6539
- Mfr. Part No.:
- LP2992AIM5-1.8/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6539
- Mfr. Part No.:
- LP2992AIM5-1.8/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 250mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.032 %/V | |
| Accuracy | 1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.001mA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Maximum Input Voltage | 16 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.02mm | |
| Minimum Input Voltage | 2.2 V | |
| Length | 2.92mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 250mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.032 %/V | ||
Accuracy 1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.001mA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Maximum Input Voltage 16 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.02mm | ||
Minimum Input Voltage 2.2 V | ||
Length 2.92mm | ||
Width 1.6mm | ||
