Texas Instruments LP2989IM-5.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-6510
Mfr. Part No.:
LP2989IM-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.032 %/V

Load Regulation

0.4 %/V

Accuracy

1.25%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

0.0008mA

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.1 V

Length

4.9mm

Width

3.9mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy