Texas Instruments LP2950CDT-3.3/NOPB, LDO Regulator, 100mA, 3.3 V 3-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-6457
Mfr. Part No.:
LP2950CDT-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.2 %

Load Regulation

0.2 %

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.075mA

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Dimensions

6.58 x 6.1 x 2.3mm

Maximum Input Voltage

30 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+125 °C

Height

2.3mm

Minimum Operating Temperature

-40 °C

Length

6.58mm

Width

6.1mm