Texas Instruments LM2931T-5.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-220

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-5592
Mfr. Part No.:
LM2931T-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

30 mV

Load Regulation

50 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Quiescent Current

1mA

Pin Count

3

Reference Voltage

1.2V

Output Type

Fixed

Dimensions

15.49 x 10.16 x 4.7mm

Height

4.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

26 V

Minimum Input Voltage

0 V

Width

10.16mm

Length

15.49mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy