Texas Instruments LM2660M/NOPB, Charge Pump 100mA 40 kHz, -1.5 to -5.5 V 8-Pin, SOIC
- RS Stock No.:
- 761-5549
- Mfr. Part No.:
- LM2660M/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 761-5549
- Mfr. Part No.:
- LM2660M/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 40 kHz | |
| Dimensions | 5.791 x 4.8 x 1.244mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.244mm | |
| Width | 4.8mm | |
| Length | 5.79mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Switching Frequency 40 kHz | ||
Dimensions 5.791 x 4.8 x 1.244mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 1.244mm | ||
Width 4.8mm | ||
Length 5.79mm | ||
