ON Semiconductor, -5 V Linear Voltage Regulator, 100mA, 1-Channel Negative, ±5% 3-Pin, TO-92 LM79L05ACZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-3543
Mfr. Part No.:
LM79L05ACZ
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

-5 V

Line Regulation

150 mV

Load Regulation

60 mV

Accuracy

±5%

Mounting Type

Through Hole

Polarity

Negative

Package Type

TO-92

Quiescent Current

6mA

Pin Count

3

Output Type

Fixed

Dimensions

4.58 x 3.86 x 4.58mm

Height

4.58mm

Maximum Input Voltage

-30 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Length

4.58mm

Width

3.86mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy