Analog Devices ADP2503ACPZ-3.3-R7, 1, Buck/Boost Converter 600mA, 2.9 MHz 10-Pin, LFCSP WD
- RS Stock No.:
- 759-1828
- Mfr. Part No.:
- ADP2503ACPZ-3.3-R7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-1828
- Mfr. Part No.:
- ADP2503ACPZ-3.3-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Function | Buck/Boost Converter | |
| Maximum Output Current | 600mA | |
| Number of Outputs | 1 | |
| Line Regulation | 0.6 % | |
| Load Regulation | 0.6 % | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP WD | |
| Pin Count | 10 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 2.9 MHz | |
| Switching Regulator | Yes | |
| Dimensions | 3.1 x 3.1 x 0.75mm | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.3 V | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Function Buck/Boost Converter | ||
Maximum Output Current 600mA | ||
Number of Outputs 1 | ||
Line Regulation 0.6 % | ||
Load Regulation 0.6 % | ||
Mounting Type Surface Mount | ||
Package Type LFCSP WD | ||
Pin Count 10 | ||
Output Type Fixed | ||
Maximum Switching Frequency 2.9 MHz | ||
Switching Regulator Yes | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
Height 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.3 V | ||
Length 3.1mm | ||
Width 3.1mm | ||
