ON Semiconductor, 1.8 V Linear Voltage Regulator, 470mA, 1-Channel 5-Pin, TSOP NCV8570BSN18T1G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
757-7217
Mfr. Part No.:
NCV8570BSN18T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

470mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.1 %/V

Load Regulation

5 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.075mA

Package Type

TSOP

Pin Count

5

Output Type

Fixed

Dimensions

2.2 x 2 x 0.95mm

Minimum Operating Temperature

-40 °C

Height

0.95mm

Minimum Input Voltage

-0.3 V

Maximum Input Voltage

6 V

Maximum Operating Temperature

+125 °C

Length

2.2mm

Width

2mm