ON Semiconductor, 5 V Linear Voltage Regulator, 400mA, 1-Channel, 2% 3-Pin, DPAK NCV4274ADT50RKG
- RS Stock No.:
- 757-7188
- Mfr. Part No.:
- NCV4274ADT50RKG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 757-7188
- Mfr. Part No.:
- NCV4274ADT50RKG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 400mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 25 mV | |
| Accuracy | 2% | |
| Load Regulation | 30 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.15mA | |
| Package Type | DPAK | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 0.094mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 5.5 V | |
| Height | 0.094mm | |
| Maximum Input Voltage | 40 V | |
| Priced to Clear | Yes | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 400mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 25 mV | ||
Accuracy 2% | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.15mA | ||
Package Type DPAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 0.094mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 5.5 V | ||
Height 0.094mm | ||
Maximum Input Voltage 40 V | ||
Priced to Clear Yes | ||
Length 6.73mm | ||
Width 6.22mm | ||
