DiodesZetex ZXLD1322DCCTC, 1, Boost/Buck Converter 700mA, 600 kHz 14-Pin, DFN-4030
- RS Stock No.:
- 751-5316
- Mfr. Part No.:
- ZXLD1322DCCTC
- Brand:
- DiodesZetex
Subtotal (1 pack of 5 units)*
£4.68
(exc. VAT)
£5.615
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.936 | £4.68 |
*price indicative
- RS Stock No.:
- 751-5316
- Mfr. Part No.:
- ZXLD1322DCCTC
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Function | Boost/Buck Controller | |
| Maximum Output Current | 700mA | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 %/V | |
| Load Regulation | 2 %/A | |
| Mounting Type | Surface Mount | |
| Package Type | DFN-4030 | |
| Pin Count | 14 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 600 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 80% | |
| Dimensions | 3.05 x 4.05 x 0.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 15 V | |
| Height | 0.9mm | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.05mm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Function Boost/Buck Controller | ||
Maximum Output Current 700mA | ||
Number of Outputs 1 | ||
Line Regulation 0.5 %/V | ||
Load Regulation 2 %/A | ||
Mounting Type Surface Mount | ||
Package Type DFN-4030 | ||
Pin Count 14 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 600 kHz | ||
Switching Regulator Yes | ||
Efficiency 80% | ||
Dimensions 3.05 x 4.05 x 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 15 V | ||
Height 0.9mm | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4.05mm | ||
Length 3.05mm | ||
- COO (Country of Origin):
- MY
