DiodesZetex ZLDO1117G50TA, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 751-5186
- Mfr. Part No.:
- ZLDO1117G50TA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-5186
- Mfr. Part No.:
- ZLDO1117G50TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 0.2 % | |
| Load Regulation | 20 mV | |
| Accuracy | 2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Quiescent Current | 10mA | |
| Reference Voltage | 1.25V | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Maximum Input Voltage | 18 V | |
| Height | 1.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 0.2 % | ||
Load Regulation 20 mV | ||
Accuracy 2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Quiescent Current 10mA | ||
Reference Voltage 1.25V | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Maximum Input Voltage 18 V | ||
Height 1.7mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.7 V | ||
Length 6.7mm | ||
Width 3.7mm | ||
- COO (Country of Origin):
- CN
