DiodesZetex AP7173-SPG-13, 1 Linear Voltage, Voltage Regulator 1.5A, 0.8 → 3.3 V 8-Pin, SOIC
- RS Stock No.:
- 751-3039
- Mfr. Part No.:
- AP7173-SPG-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-3039
- Mfr. Part No.:
- AP7173-SPG-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 0.8 → 3.3 V | |
| Line Regulation | 0.03 %/V | |
| Load Regulation | 0.09 %/A | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Reference Voltage | 0.792 → 0.808V | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 4.95 x 3.95 x 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | -0.3 V | |
| Width | 3.95mm | |
| Length | 4.95mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 0.8 → 3.3 V | ||
Line Regulation 0.03 %/V | ||
Load Regulation 0.09 %/A | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOIC | ||
Reference Voltage 0.792 → 0.808V | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 4.95 x 3.95 x 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage -0.3 V | ||
Width 3.95mm | ||
Length 4.95mm | ||
- COO (Country of Origin):
- CN
