Diodes Inc, 1.2 V Linear Voltage Regulator, 1A, 1-Channel, ±2% 3+Tab-Pin, SOT-223 AP1122EG-13
- RS Stock No.:
- 751-2917
- Mfr. Part No.:
- AP1122EG-13
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.72
(exc. VAT)
£6.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | £0.572 | £5.72 |
| 30 - 120 | £0.543 | £5.43 |
| 130 - 620 | £0.439 | £4.39 |
| 630 - 1240 | £0.391 | £3.91 |
| 1250 + | £0.304 | £3.04 |
*price indicative
- RS Stock No.:
- 751-2917
- Mfr. Part No.:
- AP1122EG-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 1A | |
| Output Voltage | 1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Accuracy | ±2% | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 10mA | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Maximum Input Voltage | 12 V | |
| Minimum Input Voltage | -0.3 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 1A | ||
Output Voltage 1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Accuracy ±2% | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 10mA | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Maximum Input Voltage 12 V | ||
Minimum Input Voltage -0.3 V | ||
Minimum Operating Temperature 0 °C | ||
Height 1.7mm | ||
Maximum Operating Temperature +125 °C | ||
Length 6.7mm | ||
Width 3.7mm | ||
- COO (Country of Origin):
- CN
