Texas Instruments TLV1117CKCS, 1 Low Dropout Voltage, Voltage Regulator 800mA, 2.7 → 15 V 3-Pin, TO-220

Stock information currently inaccessible
RS Stock No.:
750-6729
Mfr. Part No.:
TLV1117CKCS
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

2.7 → 15 V

Number of Outputs

1

Line Regulation

0.3 %

Load Regulation

0.5 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Quiescent Current

10mA

Reference Voltage

1.25V

Pin Count

3

Output Type

Adjustable

Dimensions

10.67 x 4.7 x 16.51mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Height

16.51mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

15 V

Width

4.70mm

Length

10.67mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy