Texas Instruments TPS7A3401DGNT, LDO Regulator, 200mA Adjustable, -18 → -1.18 V, ±1.5% 8-Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
750-6710
Mfr. Part No.:
TPS7A3401DGNT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

-18 → -1.18 V

Line Regulation

0.14 %

Accuracy

±1.5%

Load Regulation

0.04 %

Polarity

Negative

Mounting Type

Surface Mount

Package Type

MSOP

Reference Voltage

-1.166V

Pin Count

8

Output Type

Adjustable

Dimensions

3.1 x 3.1 x 1.1mm

Maximum Input Voltage

-20 V

Maximum Operating Temperature

+125 °C

Height

1.1mm

Minimum Input Voltage

-3 V

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

3.10mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy