ON Semiconductor, 1.8 V Linear Voltage Regulator, 150mA, 1-Channel, ±0.8% 4-Pin, SC-82A NCP4682DSQ18T1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-8808
Mfr. Part No.:
NCP4682DSQ18T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

150mA

Regulator Type

Linear Voltage

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±0.8%

Load Regulation

20 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

1.5µA

Package Type

SC-82A

Pin Count

4

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.25 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.7 V

Length

2.2mm

Width

1.35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy