ON Semiconductor, 3.5 V Linear Voltage Regulator, 180mA, 1-Channel, ±1% 4-Pin, XDFN0808 NCP4681HMX35TCG
- RS Stock No.:
- 748-8775
- Mfr. Part No.:
- NCP4681HMX35TCG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 748-8775
- Mfr. Part No.:
- NCP4681HMX35TCG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 180mA | |
| Output Voltage | 3.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 20 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | XDFN0808 | |
| Quiescent Current | 2µA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.8 x 0.8 x 0.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.35mm | |
| Minimum Input Voltage | 1.4 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 5.25 V | |
| Length | 0.8mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 180mA | ||
Output Voltage 3.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 20 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type XDFN0808 | ||
Quiescent Current 2µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.8 x 0.8 x 0.35mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.35mm | ||
Minimum Input Voltage 1.4 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 5.25 V | ||
Length 0.8mm | ||
Width 0.8mm | ||
