ON Semiconductor, 3.3 V Linear Voltage Regulator, 180mA, 1-Channel, ±1% 5-Pin, SC-70 NCP4681DSQ33T1G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-8772
Mfr. Part No.:
NCP4681DSQ33T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

180mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.1 %/V

Accuracy

±1%

Load Regulation

20 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

2µA

Package Type

SC-70

Pin Count

5

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Minimum Input Voltage

1.4 V

Maximum Operating Temperature

+150 °C

Height

1mm

Maximum Input Voltage

5.25 V

Minimum Operating Temperature

-40 °C

Width

1.35mm

Length

2.2mm